Part Details for LM5165YQDRCRQ1 by Texas Instruments
Overview of LM5165YQDRCRQ1 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM5165YQDRCRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM5165YQDRCRQ1CT-ND
|
DigiKey | IC REG BUCK 3.3V 150MA 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0633 / $4.1100 | Buy Now |
DISTI #
595-LM5165YQDRCRQ1
|
Mouser Electronics | Switching Voltage Regulators 3V-65V, 150mA Automotive RoHS: Compliant | 0 |
|
$2.0500 / $4.1200 | Order Now |
|
Ameya Holding Limited | 10343 |
|
RFQ | ||
|
Win Source Electronics | IC REG BUCK 3.3V 150MA 10VSON / Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 150mA 10-VFDFN Exposed Pad | 74586 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for LM5165YQDRCRQ1
LM5165YQDRCRQ1 CAD Models
LM5165YQDRCRQ1 Part Data Attributes:
|
LM5165YQDRCRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5165YQDRCRQ1
Texas Instruments
Automotive, 3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSON -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-10 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-03-11 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.15 A | |
Output Voltage-Max | 65 V | |
Output Voltage-Min | 1.23 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LM5165YQDRCRQ1
This table gives cross-reference parts and alternative options found for LM5165YQDRCRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5165YQDRCRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5165YDRCR | 3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSON -40 to 150 | Texas Instruments | LM5165YQDRCRQ1 vs LM5165YDRCR |
LM5165YQDRCTQ1 | Automotive, 3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSON -40 to 150 | Texas Instruments | LM5165YQDRCRQ1 vs LM5165YQDRCTQ1 |
LM5165YDRCT | 3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSON -40 to 150 | Texas Instruments | LM5165YQDRCRQ1 vs LM5165YDRCT |