-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
55-V wide VIN synchronous 4-switch buck-boost controller, AEC-Q100 qualified 28-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50812-1-ND
|
DigiKey | .5-55VIN 4 SWITCH BUCK-BOOST CON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
553 In Stock |
|
$5.4649 / $9.6300 | Buy Now |
DISTI #
595-LM5176QPWPTQ1
|
Mouser Electronics | Switching Controllers 55-V wide VIN synchronous 4-switch buck-boost controller, AEC-Q100 qualified 28-HTSSOP -40 to 125 RoHS: Compliant | 4940 |
|
$5.1600 / $7.8600 | Buy Now |
DISTI #
V72:2272_22788196
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down/Step Up 600kHz Automotive AEC-Q100 28-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2235 Container: Cut Strips | Americas - 205 |
|
$5.1400 / $6.1420 | Buy Now |
|
Ameya Holding Limited | 4905 |
|
RFQ | ||
|
NexGen Digital | 1 |
|
RFQ | ||
|
LCSC | HTSSOP-28-EP DC-DC Converters ROHS | 33 |
|
$8.0721 / $11.9761 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5176QPWPTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5176QPWPTQ1
Texas Instruments
55-V wide VIN synchronous 4-switch buck-boost controller, AEC-Q100 qualified 28-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE VOLTAGE FROM 0.8 TO 55V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 55 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM5176QPWPTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5176QPWPTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5176QPWPRQ1 | 55-V wide VIN synchronous 4-switch buck-boost controller, AEC-Q100 qualified 28-HTSSOP -40 to 125 | Texas Instruments | LM5176QPWPTQ1 vs LM5176QPWPRQ1 |
LM5176PWPR | 55V wide VIN synchronous 4-switch buck-boost controller 28-HTSSOP -40 to 125 | Texas Instruments | LM5176QPWPTQ1 vs LM5176PWPR |