Part Details for LM529CN by Texas Instruments
Overview of LM529CN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM529CN
LM529CN CAD Models
LM529CN Part Data Attributes:
|
LM529CN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM529CN
Texas Instruments
High Speed Differential Comparator 14-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for LM529CN
This table gives cross-reference parts and alternative options found for LM529CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM529CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE529A | High Speed Differential Comparator 14-PDIP 0 to 70 | Texas Instruments | LM529CN vs NE529A |
NE527F | IC COMPARATOR, 10000 uV OFFSET-MAX, CDIP14, CERDIP-14, Comparator | NXP Semiconductors | LM529CN vs NE527F |
SE529F | Comparator, 6000uV Offset-Max, 12ns Response Time, BIPolar, CDIP14, | Signetics | LM529CN vs SE529F |
LM161F/883C | IC COMPARATOR, 3000 uV OFFSET-MAX, 14 ns RESPONSE TIME, PDFP14, FP-14, Comparator | Texas Instruments | LM529CN vs LM161F/883C |
5962-8757203CA | Comparator, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | LM529CN vs 5962-8757203CA |
NE527F | Comparator, 10000uV Offset-Max, 16ns Response Time, BIPolar, CDIP14 | Signetics | LM529CN vs NE527F |
5962-8757202CX | Comparator, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | e2v technologies | LM529CN vs 5962-8757202CX |
5962-8757202CX | Comparator, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | YAGEO Corporation | LM529CN vs 5962-8757202CX |
SE527F | Comparator, 6000uV Offset-Max, 16ns Response Time, BIPolar, CDIP14 | Signetics | LM529CN vs SE527F |
529/BCA | Comparator, 1 Func, 6000uV Offset-Max, 12ns Response Time, BIPolar, CDIP14, | YAGEO Corporation | LM529CN vs 529/BCA |