Part Details for LM53600AQDSXTQ1 by Texas Instruments
Overview of LM53600AQDSXTQ1 by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM53600AQDSXTQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3562
|
Newark | Dc/Dc Conv, Buck, 2.1Mhz, Wson, Topology:Synchronous Buck (Step Down), Input Voltage Min:3.55V, Input Voltage Max:36V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Wson, No. Of Pins:10Pins, Output Current:650Ma, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM53600AQDSXTQ1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 44 |
|
$5.1200 / $6.1500 | Buy Now |
DISTI #
296-43714-1-ND
|
DigiKey | IC REG BUCK ADJ 650MA 10WSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2229 In Stock |
|
$2.8585 / $5.7000 | Buy Now |
DISTI #
595-LM53600AQDSXTQ1
|
Mouser Electronics | Switching Voltage Regulators 3.5V to 36V 650mA Sync 2.1MHz RoHS: Compliant | 219 |
|
$2.8500 / $5.7000 | Buy Now |
|
Rochester Electronics | LM53600-Q1 3.5V to 36V, 650mA Synchronous 2.1MHz Step-Down Converter for Automotive Applications RoHS: Compliant Status: Active Min Qty: 1 | 38 |
|
$2.6400 / $3.1000 | Buy Now |
DISTI #
LM53600AQDSXTQ1
|
TME | IC: PMIC, DC/DC converter, Uin: 3.8÷36VDC, Uout: 3.3÷6VDC, 650mA Min Qty: 1 | 0 |
|
$4.2000 / $5.8800 | RFQ |
|
Ameya Holding Limited | IC REG BUCK ADJ 0.65A | 16705 |
|
RFQ |
Part Details for LM53600AQDSXTQ1
LM53600AQDSXTQ1 CAD Models
LM53600AQDSXTQ1 Part Data Attributes:
|
LM53600AQDSXTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM53600AQDSXTQ1
Texas Instruments
Automotive 3.5-V to 36-V, 650-mA synchronous 2.1-MHz step-down converter 10-WSON -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE, ALSO OPERATES IN ADJUSTABLE MODE FROM 3.3 TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.65 A | |
Output Voltage-Max | 9.9 V | |
Output Voltage-Min | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LM53600AQDSXTQ1
This table gives cross-reference parts and alternative options found for LM53600AQDSXTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM53600AQDSXTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM53600AQDSXRQ1 | Automotive 3.5-V to 36-V, 650-mA synchronous 2.1-MHz step-down converter 10-WSON -40 to 150 | Texas Instruments | LM53600AQDSXTQ1 vs LM53600AQDSXRQ1 |