Part Details for LM60BIZ/LFT3 by Texas Instruments
Overview of LM60BIZ/LFT3 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM60BIZ/LFT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM60BIZ/LFT3CT-ND
|
DigiKey | SENSOR ANALOG -25C-125C TO92-3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4281 In Stock |
|
$0.7113 / $1.9100 | Buy Now |
DISTI #
926-LM60BIZ/LFT3
|
Mouser Electronics | Board Mount Temperature Sensors ±, 2°, C analog output temperature sensor with 6.25mV /°, C gain and TO-92 option 3-TO-92 RoHS: Compliant | 0 |
|
$0.5640 / $1.6600 | Order Now |
Part Details for LM60BIZ/LFT3
LM60BIZ/LFT3 CAD Models
LM60BIZ/LFT3 Part Data Attributes
|
LM60BIZ/LFT3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM60BIZ/LFT3
Texas Instruments
±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-TO-92
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2 Cel | |
Body Height | 4.83 mm | |
Body Length or Diameter | 4.825 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.11 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 1.205 V | |
Output Voltage-Min | 0.174 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | CYLINDRICAL | |
R0-Nom | 800 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for LM60BIZ/LFT3
This table gives cross-reference parts and alternative options found for LM60BIZ/LFT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM60BIZ/LFT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM60BIZ | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 3Cel, ROUND, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM60BIZ/LFT3 vs LM60BIZ |
LM60BIZ/NOPB | ±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-TO-92 -25 to 125 | Texas Instruments | LM60BIZ/LFT3 vs LM60BIZ/NOPB |
LM60BIZ | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 3Cel, ROUND, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN | National Semiconductor Corporation | LM60BIZ/LFT3 vs LM60BIZ |