Part Details for LM614IWM by National Semiconductor Corporation
Overview of LM614IWM by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM614IWM
LM614IWM CAD Models
LM614IWM Part Data Attributes
|
LM614IWM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM614IWM
National Semiconductor Corporation
IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.52 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Bias Current-Max (IIB) @25C | 0.035 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 0.5 V/us | |
Slew Rate-Nom | 0.65 V/us | |
Supply Current-Max | 1.07 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 520 | |
Voltage Gain-Min | 94000 | |
Width | 7.5 mm |
Alternate Parts for LM614IWM
This table gives cross-reference parts and alternative options found for LM614IWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM614IWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM614IWMX | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.52 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16, Operational Amplifier | National Semiconductor Corporation | LM614IWM vs LM614IWMX |
LM614IWM/NOPB | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.52 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16, Operational Amplifier | National Semiconductor Corporation | LM614IWM vs LM614IWM/NOPB |
LM614CWM | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.52 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16, Operational Amplifier | National Semiconductor Corporation | LM614IWM vs LM614CWM |