Part Details for LM81CIMT-3 by National Semiconductor Corporation
Overview of LM81CIMT-3 by National Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM81CIMT-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 454 |
|
RFQ | ||
|
Bristol Electronics | 2502 |
|
RFQ | ||
|
Bristol Electronics | 459 |
|
RFQ | ||
|
Bristol Electronics | 143 |
|
RFQ | ||
|
Quest Components | Data Acquisition System, 6 Channel, 8 Bit, 24 Pin, Plastic, TSSOP | 96 |
|
$2.6085 / $4.2300 | Buy Now |
|
Quest Components | Data Acquisition System, 6 Channel, 8 Bit, 24 Pin, Plastic, TSSOP | 96 |
|
$2.7750 / $4.5000 | Buy Now |
|
Velocity Electronics | Our Stock | 16 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 45 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for LM81CIMT-3
LM81CIMT-3 CAD Models
LM81CIMT-3 Part Data Attributes
|
LM81CIMT-3
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM81CIMT-3
National Semiconductor Corporation
IC SPECIALTY ANALOG CIRCUIT, PDSO24, TSSOP-24, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP-24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WATCHDOG COMPARISON OF ALL MONITORED VALUES | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LM81CIMT-3
This table gives cross-reference parts and alternative options found for LM81CIMT-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM81CIMT-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM81CIMT-3/NOPB | Local temp sensor, fan control, hardware and 6 power supply voltage monitors 24-TSSOP -40 to 125 | Texas Instruments | LM81CIMT-3 vs LM81CIMT-3/NOPB |
LM81CIMTX-3/NOPB | Local temp sensor, fan control, hardware and 6 power supply voltage monitors 24-TSSOP -40 to 125 | Texas Instruments | LM81CIMT-3 vs LM81CIMTX-3/NOPB |
LM81CIMTX-3 | SPECIALTY ANALOG CIRCUIT, PDSO24, TSSOP-24 | Texas Instruments | LM81CIMT-3 vs LM81CIMTX-3 |