Part Details for LM8569N by SANYO Electric Co Ltd
Overview of LM8569N by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Part Details for LM8569N
LM8569N CAD Models
LM8569N Part Data Attributes
|
LM8569N
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LM8569N
SANYO Electric Co Ltd
LED Clock, PMOS, PDIP28, SDIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | DIP | |
Package Description | SDIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Alarm | YES | |
Application | ALARM CLOCKS; CLOCK-RADIOS | |
Battery End of Life Indication | NO | |
Consumer IC Type | LED CLOCK | |
Display Mode | DIGITAL | |
Frequency Trimming | NO | |
JESD-30 Code | R-PDIP-T28 | |
Length | 27.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.95 mm | |
Surface Mount | NO | |
Technology | PMOS | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for LM8569N
This table gives cross-reference parts and alternative options found for LM8569N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM8569N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935059760118 | LCD CLOCK | NXP Semiconductors | LM8569N vs 935059760118 |
E5310YB | Stepping Motor Clock, CMOS, PDSO28, SO28 | Atmel Corporation | LM8569N vs E5310YB |
PCF1178CTD-T | IC LCD CLOCK, PDSO28, 7.50 MM, PLASTIC, SOT-136-1, MS-013AE, SOP-28, Clock IC | NXP Semiconductors | LM8569N vs PCF1178CTD-T |
935006010112 | IC LCD CLOCK, PDSO28, 7.50 MM, PLASTIC, SOT-136-1, MS-013AE, SOP-28, Clock IC | NXP Semiconductors | LM8569N vs 935006010112 |
LM8562 | LED Clock, PMOS, PDIP28, SDIP-28 | SANYO Electric Co Ltd | LM8569N vs LM8562 |
PCF1178CT,118 | PCF1178C - 4-digit duplex LCD car clock SOP 28-Pin | NXP Semiconductors | LM8569N vs PCF1178CT,118 |
935182630005 | IC LCD CLOCK, UUC28, DIE-28, Clock IC | NXP Semiconductors | LM8569N vs 935182630005 |
PCF1179CT | LCD CLOCK, PDSO28, PLASTIC, SOT-136, SO-28 | NXP Semiconductors | LM8569N vs PCF1179CT |
LM8560L-E28-T | LED Clock, CMOS, PDIP28, LEAD FREE, SDIP-28 | Unisonic Technologies Co Ltd | LM8569N vs LM8560L-E28-T |
LM8560-E28-T | LED Clock, CMOS, PDIP28, SDIP-28 | Unisonic Technologies Co Ltd | LM8569N vs LM8560-E28-T |