Part Details for LM9036DTX-5.0/NOPB by Texas Instruments
Overview of LM9036DTX-5.0/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LM9036DTX-5.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42680-1-ND
|
DigiKey | IC REG LINEAR 5V 50MA TO252-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4525 / $1.1700 | Buy Now |
DISTI #
926-LM9036DTX50NOPB
|
Mouser Electronics | LDO Voltage Regulators 50-mA, 40-V, low-IQ, low-dropout voltage regulator 3-TO-252 -40 to 125 RoHS: Compliant | 2454 |
|
$0.4470 / $1.2000 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 5V 50MA TO252-3 | 26803 |
|
RFQ |
Part Details for LM9036DTX-5.0/NOPB
LM9036DTX-5.0/NOPB CAD Models
LM9036DTX-5.0/NOPB Part Data Attributes
|
LM9036DTX-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM9036DTX-5.0/NOPB
Texas Instruments
50-mA, 40-V, low-IQ, low-dropout voltage regulator 3-TO-252 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-252, 3/2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 55 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.58 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.55 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.285 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 6.1 mm |
Alternate Parts for LM9036DTX-5.0/NOPB
This table gives cross-reference parts and alternative options found for LM9036DTX-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM9036DTX-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM9036DT-5.0/NOPB | 50-mA, 40-V, low-IQ, low-dropout voltage regulator 3-TO-252 -40 to 125 | Texas Instruments | LM9036DTX-5.0/NOPB vs LM9036DT-5.0/NOPB |