Part Details for LM94022BIMG by National Semiconductor Corporation
Overview of LM94022BIMG by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM94022BIMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM94022 - Temperature Sensor with Multiple Gain and Class-AB Analog Output RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 606 |
|
$0.7313 / $0.8604 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ |
Part Details for LM94022BIMG
LM94022BIMG CAD Models
LM94022BIMG Part Data Attributes:
|
LM94022BIMG
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM94022BIMG
National Semiconductor Corporation
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.898-2.298V, 2.70Cel, RECTANGULAR, SURFACE MOUNT, SC-70, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 2.7 Cel | |
Additional Feature | OUTPUT AT GAIN SELECT 1 | |
Body Breadth | 1.25 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Current-Max | 0.009 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Voltage-Max | 2.298 V | |
Output Voltage-Min | 0.898 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for LM94022BIMG
This table gives cross-reference parts and alternative options found for LM94022BIMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM94022BIMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM94022BIMG/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.70Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, SC-70, 5 PIN | National Semiconductor Corporation | LM94022BIMG vs LM94022BIMG/NOPB |
LM94022QBIMG/NOPB | Automotive Grade, ±1.5°C Temperature Sensor with Multiple Gain and Class-AB Analog Output 5-SC70 -50 to 150 | Texas Instruments | LM94022BIMG vs LM94022QBIMG/NOPB |
LM94022BIMGX/NOPB | ±1.5°C Temperature Sensor with Multiple Gain and Class-AB Analog Output 5-SC70 -50 to 150 | Texas Instruments | LM94022BIMG vs LM94022BIMGX/NOPB |
LM94022BIMGX | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.898-2.298V, 2.70Cel, RECTANGULAR, SURFACE MOUNT, SC-70, 5 PIN | National Semiconductor Corporation | LM94022BIMG vs LM94022BIMGX |
LM94022QBIMG | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.70Cel, RECTANGULAR, SURFACE MOUNT, SC-70, 5 PIN | Texas Instruments | LM94022BIMG vs LM94022QBIMG |
LM94022QBIMGX/NOPB | Automotive Grade, ±1.5°C Temperature Sensor with Multiple Gain and Class-AB Analog Output 5-SC70 -50 to 150 | Texas Instruments | LM94022BIMG vs LM94022QBIMGX/NOPB |
LM94022QBIMGX | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.70Cel, RECTANGULAR, SURFACE MOUNT, SC-70, 5 PIN | Texas Instruments | LM94022BIMG vs LM94022QBIMGX |
LM94022BIMG | ±1.5°C Temperature Sensor with Multiple Gain and Class-AB Analog Output 5-SC70 -50 to 150 | Texas Instruments | LM94022BIMG vs LM94022BIMG |
LM94022BIMG/NOPB | ±1.5°C Temperature Sensor with Multiple Gain and Class-AB Analog Output 5-SC70 -50 to 150 | Texas Instruments | LM94022BIMG vs LM94022BIMG/NOPB |
LM94022BIMGX | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.898-2.298V, 2.70Cel, RECTANGULAR, SURFACE MOUNT, SC-70, 5 PIN | Texas Instruments | LM94022BIMG vs LM94022BIMGX |