-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K2696
|
Newark | Op Amp, 1.4Mhz, 1.1V/Us, Dip-8, No. Of Amplifiers:2 Amplifier, Bandwidth:1.4Mhz, Slew Rate:1.1V/Μs, Supply Voltage Range:4.75V To 15.5V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:0°C, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS LMC662CN/NOPB Min Qty: 440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $1.5500 | Buy Now |
DISTI #
29AH6105
|
Newark | Op-Amp, Dual, 1.4Mhz, 1.1V/Us, Dip-8, No. Of Amplifiers:2 Amplifier, Bandwidth:1.4Mhz, Slew Rate:1.1V/Μs, Supply Voltage Range:4.75V To 15.5V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMC662CN/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.9300 / $2.6100 | Buy Now |
DISTI #
LMC662CN/NOPB-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
5066 In Stock |
|
$1.0241 / $2.3200 | Buy Now |
DISTI #
926-LMC662CN/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps DUAL CMOS OP-AMP RoHS: Compliant | 310 |
|
$1.0200 / $2.3200 | Buy Now |
DISTI #
2308575
|
Jameco Electronics | Amplifier General Purpose 2 Circuit Rail-to-Rail DIP-8 Min Qty: 1 Container: Each | 21 |
|
$1.9500 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 1.4MHZ RRO 8DIP | 32826 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 1.4MHZ RRO 8DIP | 400 |
|
RFQ | |
DISTI #
C1S746202779185
|
Chip1Stop | OP Amp Dual GP R-R O/P 15.5V 8-Pin PDIP Tube RoHS: Compliant pbFree: Yes Container: Tube | 3 |
|
$1.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC662CN/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC662CN/NOPB
Texas Instruments
Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000002 µA | |
Bias Current-Max (IIB) @25C | 0.000004 µA | |
Common-mode Reject Ratio-Min | 63 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.000001 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.817 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.7 V/us | |
Slew Rate-Nom | 1.1 V/us | |
Supply Current-Max | 1.3 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1400 | |
Voltage Gain-Min | 40000 | |
Wideband | NO | |
Width | 7.62 mm |