Part Details for LMCI1005-56NJT by VENKEL LTD
Overview of LMCI1005-56NJT by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMCI1005-56NJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-LMCI1005-56NJTTR-ND
|
DigiKey | FIXED IND 56NH 200MA 1.2 OHM SMD Min Qty: 10000 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0052 | Buy Now |
DISTI #
LMCI1005-56NJT
|
Venkel Ltd. | Low Value Multilayer Chip Inductor, 0402, 56nH, �5% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Reel | 30000 |
|
Buy Now |
Part Details for LMCI1005-56NJT
LMCI1005-56NJT CAD Models
LMCI1005-56NJT Part Data Attributes
|
LMCI1005-56NJT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
LMCI1005-56NJT
VENKEL LTD
General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 0.056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 750 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for LMCI1005-56NJT
This table gives cross-reference parts and alternative options found for LMCI1005-56NJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMCI1005-56NJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCL1005-560-R | General Purpose Inductor, 0.056uH, 5%, 1 Element, SMD, 0402, CHIP | Eaton Corporation | LMCI1005-56NJT vs MCL1005-560-R |
7847804560 | General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Wurth Elektronik | LMCI1005-56NJT vs 7847804560 |
CTLL1005SF-56NJ | General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Central Technologies | LMCI1005-56NJT vs CTLL1005SF-56NJ |