Part Details for LMH0002SQX by National Semiconductor Corporation
Overview of LMH0002SQX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMH0002SQX
LMH0002SQX CAD Models
LMH0002SQX Part Data Attributes
|
LMH0002SQX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMH0002SQX
National Semiconductor Corporation
IC LINE DRIVER, QCC16, LLP-16, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LLP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.75 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
Alternate Parts for LMH0002SQX
This table gives cross-reference parts and alternative options found for LMH0002SQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH0002SQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH0002SQ | SMPTE 292M / 259M Serial Digital Cable Driver 16-WQFN | Texas Instruments | LMH0002SQX vs LMH0002SQ |
LMH0002SQX | LINE DRIVER, QCC16, LLP-16 | Texas Instruments | LMH0002SQX vs LMH0002SQX |
LMH0002SQX/NOPB | IC LINE DRIVER, QCC16, ROHS COMPLIANT, LLP-16, Line Driver or Receiver | National Semiconductor Corporation | LMH0002SQX vs LMH0002SQX/NOPB |
LMH0002SQX/NOPB | SMPTE 292M / 259M Serial Digital Cable Driver 16-WQFN | Texas Instruments | LMH0002SQX vs LMH0002SQX/NOPB |
LMH0002SQ/NOPB | SMPTE 292M / 259M Serial Digital Cable Driver 16-WQFN | Texas Instruments | LMH0002SQX vs LMH0002SQ/NOPB |
LMH0002SQ | LINE DRIVER, QCC16, LLP-16 | Rochester Electronics LLC | LMH0002SQX vs LMH0002SQ |
LMH0002SQ | IC LINE DRIVER, QCC16, LLP-16, Line Driver or Receiver | National Semiconductor Corporation | LMH0002SQX vs LMH0002SQ |