-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1750MHz, High-Speed, Closed-Loop Buffer 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ6985
|
Newark | Closed Loop Buffer, Signal, 1.75Ghz Soic, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LMH6559MA/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.7000 / $4.1500 | Buy Now |
DISTI #
LMH6559MA/NOPB-ND
|
DigiKey | IC BUFFER 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
529 In Stock |
|
$1.7487 / $3.6700 | Buy Now |
DISTI #
926-LMH6559MA/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps High-Speed, Closed- Loop Buffer RoHS: Compliant | 421 |
|
$1.6800 / $3.4100 | Buy Now |
|
Rochester Electronics | LMH6559 1750MHz, High-Speed, Closed-Loop Buffer RoHS: Compliant Status: Active Min Qty: 1 | 23950 |
|
$1.5800 / $1.8600 | Buy Now |
DISTI #
LMH6559MA/NOPB
|
TME | IC: operational amplifier, 1.75GHz, Ch: 1, SO8, ±3÷10VDC Min Qty: 1 | 0 |
|
$2.4300 / $3.4000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6559MA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6559MA/NOPB
Texas Instruments
1750MHz, High-Speed, Closed-Loop Buffer 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 14 µA | |
Bandwidth (3dB)-Nom | 1050 MHz | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.902 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Min | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Slew Rate-Nom | 4580 V/us | |
Supply Current-Max | 14 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1750000 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LMH6559MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6559MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6559MA | IC BUFFER AMPLIFIER, PDSO8, SOIC-8, Buffer Amplifier | National Semiconductor Corporation | LMH6559MA/NOPB vs LMH6559MA |
LMH6559MA | 1750MHz, High-Speed, Closed-Loop Buffer 8-SOIC -40 to 85 | Texas Instruments | LMH6559MA/NOPB vs LMH6559MA |
LMH6559MA/NOPB | IC BUFFER AMPLIFIER, PDSO8, SOIC-8, Buffer Amplifier | National Semiconductor Corporation | LMH6559MA/NOPB vs LMH6559MA/NOPB |