-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Wideband Video Op Amp with Shutdown 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2861
|
Newark | Video Opamp, Single, 400Mhz, Sot-23-6, No. Of Amplifiers:1Amplifiers, Gain Bandwidth:400Mhz, Slew Rate:1.8Kv/Μs, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Output Current:70Ma, Supply Voltage Range:8V To 12.5V, Rohs Compliant: Yes |TEXAS INSTRUMENTS LMH6720MF/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1906 |
|
$3.5800 / $4.5600 | Buy Now |
DISTI #
LMH6720MF/NOPBCT-ND
|
DigiKey | IC AMP CURRENT FEEDBACK SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11013 In Stock |
|
$1.6398 / $2.4700 | Buy Now |
DISTI #
926-LMH6720MF/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Single Wideband Video Op Amp with Shutdown 6-SOT-23 -40 to 85 RoHS: Compliant | 1772 |
|
$1.6300 / $2.4700 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 6000UV OFFSET-MAX, 250MHZ BAND WIDTH, BIPOLAR, PDSO6 | 3 |
|
$2.2356 / $2.4300 | Buy Now |
|
Rochester Electronics | LMH6720 Single Wideband Video Op Amp with Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 6235 |
|
$1.6100 / $1.8900 | Buy Now |
|
Ameya Holding Limited | LMH6720MF/NOPB 视频放大器 1800V/μs, 6针 SOT-23封装 | 188942 |
|
RFQ | |
DISTI #
SMC-LMH6720MF/NOPB
|
Sensible Micro Corporation | XIC R= LM6720 SOT-23-6 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2017+ Container: Tape & Reel | 13 |
|
RFQ | |
|
Chip1Cloud | IC AMP CURRENT FEEDBACK SOT23-6 / Wideband Video Op Amp, Single, Single with Shutdown and Quad | 13300 |
|
RFQ | |
|
Perfect Parts Corporation | 1985 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6720MF/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6720MF/NOPB
Texas Instruments
Single Wideband Video Op Amp with Shutdown 6-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 10 µA | |
Bandwidth (3dB)-Nom | 250 MHz | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Min | 48 dB | |
Common-mode Reject Ratio-Nom | 54 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.75 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 1200 V/us | |
Slew Rate-Nom | 1800 V/us | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 6.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 400000 | |
Wideband | YES | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMH6720MF/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6720MF/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6720MFX | 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, SOT-23, 6 PIN | Texas Instruments | LMH6720MF/NOPB vs LMH6720MFX |
LMH6720MF | 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, SOT-23, 6 PIN | Texas Instruments | LMH6720MF/NOPB vs LMH6720MF |
LMH6720MFX/NOPB | Single Wideband Video Op Amp with Shutdown 6-SOT-23 -40 to 85 | Texas Instruments | LMH6720MF/NOPB vs LMH6720MFX/NOPB |