Part Details for LMK04826BISQX by Texas Instruments
Overview of LMK04826BISQX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMK04826BISQX
LMK04826BISQX CAD Models
LMK04826BISQX Part Data Attributes
|
LMK04826BISQX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK04826BISQX
Texas Instruments
IC OTHER CLOCK GENERATOR, Clock Generator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for LMK04826BISQX
This table gives cross-reference parts and alternative options found for LMK04826BISQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK04826BISQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK04826BISQ/NOPB | Ultra low-noise JESD204B compliant clock jitter cleaner with integrated 1840 to1970-MHz VCO0 64-WQFN -40 to 85 | Texas Instruments | LMK04826BISQX vs LMK04826BISQ/NOPB |
LMK04826BISQE/NOPB | Ultra low-noise JESD204B compliant clock jitter cleaner with integrated 1840 to1970-MHz VCO0 64-WQFN -40 to 85 | Texas Instruments | LMK04826BISQX vs LMK04826BISQE/NOPB |