Part Details for LMK105ABJ225MVHF by TAIYO YUDEN
Overview of LMK105ABJ225MVHF by TAIYO YUDEN
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK105ABJ225MVHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1523
|
Newark | Capacitor, ceramic,0402,10V, x5R,2.2 F,±20% Rohs Compliant: Yes |Taiyo Yuden LMK105ABJ225MVHF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
08AH2179
|
Newark | Cap, Aec-Q200, 2.2Uf, 10V, Mlcc, 0402, Capacitance:2.2Μf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.02Mm Rohs Compliant: Yes |Taiyo Yuden LMK105ABJ225MVHF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0590 | Buy Now |
DISTI #
587-3772-1-ND
|
DigiKey | CAP CER 2.2UF 10V X5R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
53748 In Stock |
|
$0.0275 / $0.2400 | Buy Now |
DISTI #
LMK105ABJ225MVHF
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: LMK105ABJ225MVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0311 / $0.0388 | Buy Now |
DISTI #
963-LMK105ABJ225MVHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASL105AB5225MF 10V 2.2uF X5R 0402 20 % RoHS: Compliant | 44588 |
|
$0.0280 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0291 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2.2uF ±20% - 10VDC - X5R - 0402 - Tape&Reel RoHS: Compliant |
4166 In Stock |
|
$0.0289 / $0.0496 | Buy Now |
DISTI #
51692782
|
Verical | Cap Ceramic 2.2uF 10V X5R 20% Pad SMD 0402 85°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Date Code: 2023 | Americas - 4000 |
|
$0.0689 | Buy Now |
DISTI #
LMK105ABJ225MVHF
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASL105AB5225MF 10V 2.2uF X5R 0402 20 % RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0275 / $0.0386 | Buy Now |
DISTI #
RMLMK105ABJ225MVHF
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, � 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: RMLMK105ABJ225MVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for LMK105ABJ225MVHF
LMK105ABJ225MVHF CAD Models
LMK105ABJ225MVHF Part Data Attributes:
|
LMK105ABJ225MVHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK105ABJ225MVHF
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 10V, ±20%, X5R, 0402 (1005 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for LMK105ABJ225MVHF
This table gives cross-reference parts and alternative options found for LMK105ABJ225MVHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK105ABJ225MVHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASL105AB5225MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105ABJ225MVHF vs MMASL105AB5225MFNA01 |
MBASL105AB5225MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105ABJ225MVHF vs MBASL105AB5225MFNA18 |
MBASL105AB5225MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105ABJ225MVHF vs MBASL105AB5225MFNA01 |
MMASL105AB5225MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105ABJ225MVHF vs MMASL105AB5225MFNA18 |
MCASL105AB5225MFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105ABJ225MVHF vs MCASL105AB5225MFNA1J |
MSASL105SB5225MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105ABJ225MVHF vs MSASL105SB5225MFNA01 |