Part Details for LMK105AC6225KV-F by TAIYO YUDEN
Overview of LMK105AC6225KV-F by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK105AC6225KV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH1025
|
Newark | Cap, 2.2Uf, 10V, Mlcc, 0402, X6S, Capacitance:2.2Μf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X6S, Product Range:M Series, Product Length:1.02Mm Rohs Compliant: Yes |Taiyo Yuden LMK105AC6225KV-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0390 | Buy Now |
DISTI #
77AH1024
|
Newark | Cap, 2.2Uf, 10V, Mlcc, 0402, X6S, Capacitance:2.2Μf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X6S, Product Range:M Series, Product Length:1.02Mm Rohs Compliant: Yes |Taiyo Yuden LMK105AC6225KV-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0520 | Buy Now |
DISTI #
587-LMK105AC6225KV-FCT-ND
|
DigiKey | CAP CER 2.2UF 10V X6S 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
27030 In Stock |
|
$0.0225 / $0.2000 | Buy Now |
DISTI #
LMK105AC6225KV-F
|
Avnet Americas | Capacitor Multi-layer Ceramic 2.2uF 10V 10% X6S 0402 T/R - Tape and Reel (Alt: LMK105AC6225KV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0281 / $0.0317 | Buy Now |
DISTI #
963-LMK105AC6225KV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASL105AC6225KF 10V 2.2uF X6S 0402 10 % RoHS: Compliant | 6718 |
|
$0.0240 / $0.2000 | Buy Now |
|
Future Electronics | 0402 10V X6S 2.2uF 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 10000Reel |
|
$0.0250 / $0.0272 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - EIA 0402 / JIS 1005 - 10V - X6S - 2.2 uF (+/-) 10 % - Tape&Reel RoHS: Compliant | 0 |
|
$0.0257 / $0.0308 | Buy Now |
DISTI #
LMK105AC6225KV-F
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASL105AC6225KF 10V 2.2uF X6S 0402 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0225 / $0.0279 | Buy Now |
Part Details for LMK105AC6225KV-F
LMK105AC6225KV-F CAD Models
LMK105AC6225KV-F Part Data Attributes
|
LMK105AC6225KV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK105AC6225KV-F
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for LMK105AC6225KV-F
This table gives cross-reference parts and alternative options found for LMK105AC6225KV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK105AC6225KV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASL105AC6225KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105AC6225KV-F vs MSASL105AC6225KFNA01 |