-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±20%, X5R, 0603 (1608 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1428
|
Newark | Cap, 22Uf, 10V, Mlcc, 0603, Capacitance:22Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden LMK107BBJ226MA-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1990 / $0.4890 | Buy Now |
DISTI #
587-4913-1-ND
|
DigiKey | CAP CER 22UF 10V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25152 In Stock |
|
$0.0873 / $0.4800 | Buy Now |
DISTI #
LMK107BBJ226MA-T
|
Avnet Americas | Cap Ceramic 22uF 10V X5R 20% SMD 0603 85°C Paper T/R - Tape and Reel (Alt: LMK107BBJ226MA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1051 / $0.1184 | Buy Now |
DISTI #
16AC1428
|
Avnet Americas | Cap Ceramic 22uF 10V X5R 20% SMD 0603 85°C Paper T/R - Product that comes on tape, but is not reeled (Alt: 16AC1428) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 3000 Partner Stock |
|
$0.1890 / $0.5100 | Buy Now |
DISTI #
963-LMK107BBJ226MA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASL168BB5226MT 10V 22uF X5R 0603 20 % RoHS: Compliant | 57518 |
|
$0.0940 / $0.4800 | Buy Now |
|
Future Electronics | 22µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks Container: Reel | 8000Reel |
|
$0.0848 / $0.0926 | Buy Now |
|
Future Electronics | 22µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Container: Cut Tape/Mini-Reel | 3680Cut Tape/Mini-Reel |
|
$0.1770 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Ceramic Capacitor - 22µF - (+/-) 20% - 10V - 85°C - 0603 (1608 Metric) Package - Surface Mount. RoHS: Compliant |
32000 In Stock |
|
$0.0908 / $0.1120 | Buy Now |
DISTI #
60841210
|
Verical | Cap Ceramic 22uF 10V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2148 | Americas - 32000 |
|
$0.1192 / $0.1456 | Buy Now |
DISTI #
41104224
|
Verical | Cap Ceramic 22uF 10V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 183 Package Multiple: 1 | Americas - 25804 |
|
$0.1079 / $0.1713 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK107BBJ226MA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK107BBJ226MA-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±20%, X5R, 0603 (1608 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |