Part Details for LMK61E0-156M25SIAR by Texas Instruments
Overview of LMK61E0-156M25SIAR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK61E0-156M25SIAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMK61E0-156M25SIAR-ND
|
DigiKey | SILIC OSC XO 156.2500MHZ LVPECL Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6321 | Buy Now |
DISTI #
595-MK61E0156M25SIAR
|
Mouser Electronics | Standard Clock Oscillators 156.25-MHz, +/-25 ppm, LVPECL ultra-low jitter standard differential oscillator 6-QFM -40 to 85 RoHS: Compliant | 0 |
|
$6.5800 | Order Now |
|
Ameya Holding Limited | 2895 |
|
RFQ |
Part Details for LMK61E0-156M25SIAR
LMK61E0-156M25SIAR CAD Models
LMK61E0-156M25SIAR Part Data Attributes:
|
LMK61E0-156M25SIAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK61E0-156M25SIAR
Texas Instruments
156.25-MHz, ±25 ppm, LVPECL ultra-low jitter standard differential oscillator 6-QFM -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-24 | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 156.25 MHz | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 150 OHM | |
Physical Dimension | 7.1mm x 5.1mm x 1.15mm | |
Rise Time-Max | 0.2 ns | |
Supply Current-Max | 208 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | LVPECL | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for LMK61E0-156M25SIAR
This table gives cross-reference parts and alternative options found for LMK61E0-156M25SIAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK61E0-156M25SIAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK61E0-156M25SIAT | 156.25-MHz, ±25 ppm, LVPECL ultra-low jitter standard differential oscillator 6-QFM -40 to 85 | Texas Instruments | LMK61E0-156M25SIAR vs LMK61E0-156M25SIAT |