Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Amphenol Times Microwave Systems | Low Loss Flexible LMR-400 Outdoo |
|
View Details | |
Fairview Microwave Inc | CBL COAX BLK PE JACKET 1=1' | $1.4700 / $2.7400 |
|
View Details |
Pasternack Enterprises | Key Specifications, Generic Name: LMR-400, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PE (F), Velocity of Propagation: 85 %, Jacket Diameter: 0.405 in, Jacket Material: PE, No. of Shields: 2, Attenuation at 1 Ghz.: 4.25 dB, RF Shielding: 90 dB, Frequency, Max: 6 GHz, Max Operating Temperature: 85 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, One Time: 1 in, Minimum Bend Radius, Repeated: 4 in, Coax Type: Coax. Low Loss Flexible LMR-400 Outdoor Rated Coax Cable Double Shielded with Black PE Jacket. LMR-400-BULK part number from Pasternack is a LMR-400 coax cable that is flexible. Pasternack LMR-400 flexible coax cable is 50 Ohm and has a PE (F) dielectric. Our LMR-400 coax is constructed with a 0.405 jacket made of PE. LMR-400 coax has a shield count of 2, a RF shielding of 90 dB and the maximum frequency for this Pasternack cable is 6 GHz. LMR-400 coax cable has an attenuation at 1 GHz of 4.25 dB. Pasternack LMR-400 coax cables are part of over 40,000 RF, microwave and millimeter wave components. LMR-400 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using LMR-400 or other coax can be built and shipped same day as well, * LMR™ is a trademark of Times Microwave Systems. | $1.7966 |
|
View Details |