-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 4-V to 40-V, 1-A step-down converter With high efficiency eco-mode 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49072-1-ND
|
DigiKey | IC REG BUCK ADJ 1A SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7581 In Stock |
|
$0.6477 / $1.5300 | Buy Now |
DISTI #
595-LMR14010ADDCT
|
Mouser Electronics | Switching Voltage Regulators SIMPLE SWITCHER® 4-V to 40-V, 1-A step-down converter With high efficiency eco-mode 6-SOT-23-THIN -40 to 125 RoHS: Compliant | 1295 |
|
$0.6470 / $1.5300 | Buy Now |
DISTI #
LMR14010ADDCT
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷40VDC, Uout: 0.8÷30VDC, 1A, Ch: 1 Min Qty: 1 | 0 |
|
$0.9200 / $1.3700 | RFQ |
|
Ameya Holding Limited | 73579 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJ 1A TSOT23-6 | 206 |
|
$0.5819 / $1.0447 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 1A TSOT23-6 / Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 | 84440 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR14010ADDCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR14010ADDCT
Texas Instruments
SIMPLE SWITCHER® 4-V to 40-V, 1-A step-down converter With high efficiency eco-mode 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSOP, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-03-23 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE VOLTAGE RANGE IS -0.7 TO 40 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMR14010ADDCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR14010ADDCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMR14010ADDCR | SIMPLE SWITCHER® 4-V to 40-V, 1-A step-down converter With high efficiency eco-mode 6-SOT-23-THIN -40 to 125 | Texas Instruments | LMR14010ADDCT vs LMR14010ADDCR |