Part Details for LMV1012XP-25 by Texas Instruments
Overview of LMV1012XP-25 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMV1012XP-25
LMV1012XP-25 CAD Models
LMV1012XP-25 Part Data Attributes:
|
LMV1012XP-25
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV1012XP-25
Texas Instruments
1 CHANNEL, AUDIO PREAMPLIFIER, PBGA4, 0.30 MM HEIGHT, LEAD FREE, MO-211CA, MICRO, SMD-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DSBGA | |
Package Description | VFBGA, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 95000 kHz | |
Consumer IC Type | AUDIO PREAMPLIFIER | |
Gain | 23.8 dB | |
Harmonic Distortion | 0.15% | |
JESD-30 Code | R-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 1.031 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.3 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 0.955 mm |
Alternate Parts for LMV1012XP-25
This table gives cross-reference parts and alternative options found for LMV1012XP-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV1012XP-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV1012XPX-25 | 1 CHANNEL, AUDIO PREAMPLIFIER, PBGA4, 0.30 MM HEIGHT, LEAD FREE, MO-211CA, MICRO, SMD-4 | Texas Instruments | LMV1012XP-25 vs LMV1012XPX-25 |
LMV1012XPX-25/NOPB | 1 CHANNEL, AUDIO PREAMPLIFIER, PBGA4, 0.30 MM HEIGHT, MO-211CA, MICRO, SMD-4 | Texas Instruments | LMV1012XP-25 vs LMV1012XPX-25/NOPB |
LMV1012XPX-25 | IC 1 CHANNEL, AUDIO PREAMPLIFIER, PBGA4, 0.30 MM HEIGHT, LEAD FREE, MO-211CA, MICRO, SMD-4, Audio/Video Amplifier | National Semiconductor Corporation | LMV1012XP-25 vs LMV1012XPX-25 |