Part Details for LMV331M5X by Texas Instruments
Overview of LMV331M5X by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LMV331M5X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMV331M5XCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.5882 / $1.5200 | Buy Now |
DISTI #
926-LMV331M5X
|
Mouser Electronics | Analog Comparators Single General Purpose, Low Voltage, Tiny Pack Comparator 5-SOT-23 -40 to 85 RoHS: Not Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | LMV331-N Single General Purpose, Low Voltage, Tiny Pack Comparator RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 233543 |
|
$0.5640 / $0.6635 | Buy Now |
|
Chip1Cloud | IC COMPARATOR TINY LV SOT23-5 | 35400 |
|
RFQ | |
|
Win Source Electronics | IC COMPARATOR TINY LV SOT23-5 | 105561 |
|
$0.3770 / $0.5660 | Buy Now |
Part Details for LMV331M5X
LMV331M5X CAD Models
LMV331M5X Part Data Attributes
|
LMV331M5X
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV331M5X
Texas Instruments
Single General Purpose, Low Voltage, Tiny Pack Comparator 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-02-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 450 ns | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max | 0.12 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for LMV331M5X
This table gives cross-reference parts and alternative options found for LMV331M5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV331M5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV331M5X/NOPB | Single General Purpose, Low Voltage, Tiny Pack Comparator 5-SOT-23 -40 to 85 | Texas Instruments | LMV331M5X vs LMV331M5X/NOPB |
LMV331M5 | IC COMPARATOR, 7000 uV OFFSET-MAX, 450 ns RESPONSE TIME, PDSO5, SOT-23, 5 PIN, Comparator | National Semiconductor Corporation | LMV331M5X vs LMV331M5 |
LMV331M5 | Single General Purpose, Low Voltage, Tiny Pack Comparator 5-SOT-23 -40 to 85 | Texas Instruments | LMV331M5X vs LMV331M5 |