Part Details for LMV7219M7X by National Semiconductor Corporation
Overview of LMV7219M7X by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for LMV7219M7X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMV7219M7X-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SC70-5 Min Qty: 198 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17694 In Stock |
|
$1.5200 | Buy Now |
|
Rochester Electronics | Comparator, 1 Func, 8000uV Offset-Max, 12ns Response Time, BIPolar, PDSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17694 |
|
$1.3000 / $1.5300 | Buy Now |
Part Details for LMV7219M7X
LMV7219M7X CAD Models
LMV7219M7X Part Data Attributes
|
LMV7219M7X
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV7219M7X
National Semiconductor Corporation
IC COMPARATOR, 8000 uV OFFSET-MAX, 12 ns RESPONSE TIME, PDSO5, SC-70, 5 PIN, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SC-70 | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 2 µA | |
Bias Current-Max (IIB) @25C | 0.95 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 12 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2.4 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
Alternate Parts for LMV7219M7X
This table gives cross-reference parts and alternative options found for LMV7219M7X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV7219M7X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV7219M7/NOPB | 7 nsec, 2.7V to 5V Comparator with Rail-to- Rail Output 5-SC70 -40 to 85 | Texas Instruments | LMV7219M7X vs LMV7219M7/NOPB |
LMV7219M7X | 7 nsec, 2.7V to 5V Comparator with Rail-to- Rail Output 5-SC70 -40 to 85 | Texas Instruments | LMV7219M7X vs LMV7219M7X |