Part Details for LMV821M7/NOPB by National Semiconductor Corporation
Overview of LMV821M7/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMV821M7/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 276 |
|
RFQ | ||
|
Rochester Electronics | LMV821-N 5MHz, Low Voltage, Low Power, RRO, 5 MHz Op Amps RoHS: Compliant Status: Active Min Qty: 1 | 129 |
|
$0.6446 / $0.7583 | Buy Now |
Part Details for LMV821M7/NOPB
LMV821M7/NOPB CAD Models
LMV821M7/NOPB Part Data Attributes:
|
LMV821M7/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV821M7/NOPB
National Semiconductor Corporation
IC OP-AMP, 3500 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, SC-70, 5 PIN, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SC-70 | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.09 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1.4 V/us | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO |
Alternate Parts for LMV821M7/NOPB
This table gives cross-reference parts and alternative options found for LMV821M7/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV821M7/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV821M7 | IC OP-AMP, 3500 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, SC-70, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LMV821M7/NOPB vs LMV821M7 |
LMV821M7X | IC OP-AMP, 3500 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, SC-70, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LMV821M7/NOPB vs LMV821M7X |
LMV821M7X/NOPB | IC OP-AMP, 3500 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, SC-70, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LMV821M7/NOPB vs LMV821M7X/NOPB |