Part Details for LMX2216BM by Texas Instruments
Overview of LMX2216BM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMX2216BM
LMX2216BM CAD Models
LMX2216BM Part Data Attributes
|
LMX2216BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMX2216BM
Texas Instruments
100 MHz - 2000 MHz RF/MICROWAVE DOUBLE BALANCED MIXER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP16,.25 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.25 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LMX2216BM
This table gives cross-reference parts and alternative options found for LMX2216BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2216BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2216BM | RF/Microwave Mixer, 100 MHz - 2000 MHz RF/MICROWAVE DOUBLE BALANCED MIXER | National Semiconductor Corporation | LMX2216BM vs LMX2216BM |
LMX2216BMX | RF/Microwave Mixer, 100 MHz - 2000 MHz RF/MICROWAVE DOUBLE BALANCED MIXER | National Semiconductor Corporation | LMX2216BM vs LMX2216BMX |