Part Details for LMX2216BMX by National Semiconductor Corporation
Overview of LMX2216BMX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMX2216BMX
LMX2216BMX CAD Models
LMX2216BMX Part Data Attributes
|
LMX2216BMX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMX2216BMX
National Semiconductor Corporation
RF/Microwave Mixer, 100 MHz - 2000 MHz RF/MICROWAVE DOUBLE BALANCED MIXER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP16,.25 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.25 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LMX2216BMX
This table gives cross-reference parts and alternative options found for LMX2216BMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2216BMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2216BM | RF/Microwave Mixer, 100 MHz - 2000 MHz RF/MICROWAVE DOUBLE BALANCED MIXER | National Semiconductor Corporation | LMX2216BMX vs LMX2216BM |