Part Details for LMX331AXK-T by Maxim Integrated Products
Overview of LMX331AXK-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMX331AXK-T
LMX331AXK-T CAD Models
LMX331AXK-T Part Data Attributes
|
LMX331AXK-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
LMX331AXK-T
Maxim Integrated Products
Comparator, 1 Func, 7000uV Offset-Max, 500ns Response Time, CMOS, PDSO5, 2 X 2.10 MM, 1 MM HEIGHT, SC-70, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Response Time-Nom | 500 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.17 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for LMX331AXK-T
This table gives cross-reference parts and alternative options found for LMX331AXK-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX331AXK-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC7221BIMX | Low power, high voltage comparator with open-drain output 8-SOIC -40 to 85 | Texas Instruments | LMX331AXK-T vs LMC7221BIMX |
LMX331AUK+T | Comparator, 1 Func, 7000uV Offset-Max, 600ns Response Time, CMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | Maxim Integrated Products | LMX331AXK-T vs LMX331AUK+T |
LMC7221AIMX | Tiny CMOS Comparator with Rail-to-Rail Input and Open Drain Output 8-SOIC -40 to 85 | Texas Instruments | LMX331AXK-T vs LMC7221AIMX |
MAX9647AUK+T | Comparator, 1 Func, 7000uV Offset-Max, 115ns Response Time, BICMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | Maxim Integrated Products | LMX331AXK-T vs MAX9647AUK+T |
LMC7221AIMX/NOPB | Low power, high voltage comparator with open-drain output 8-SOIC -40 to 85 | Texas Instruments | LMX331AXK-T vs LMC7221AIMX/NOPB |
MAX9648AXK+ | General-Purpose, Low-Voltage, Single Comparators in Tiny Packages, 5-SC70-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | LMX331AXK-T vs MAX9648AXK+ |
ADCMP391ARZ-RL7 | Single Comparator with Known Power-Up State | Analog Devices Inc | LMX331AXK-T vs ADCMP391ARZ-RL7 |
LMC7221AIM | Tiny CMOS Comparator with Rail-to-Rail Input and Open Drain Output 8-SOIC -40 to 85 | Texas Instruments | LMX331AXK-T vs LMC7221AIM |
LMX331AUK-T | Comparator, 1 Func, 7000uV Offset-Max, 500ns Response Time, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | LMX331AXK-T vs LMX331AUK-T |
LMC7221BIM/NOPB | Low power, high voltage comparator with open-drain output 8-SOIC -40 to 85 | Texas Instruments | LMX331AXK-T vs LMC7221BIM/NOPB |