Part Details for LMX331HAXK-T by Maxim Integrated Products
Overview of LMX331HAXK-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMX331HAXK-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC COMPARATOR GP LV TINY SC70-5 | 2530 |
|
RFQ |
Part Details for LMX331HAXK-T
LMX331HAXK-T CAD Models
LMX331HAXK-T Part Data Attributes:
|
LMX331HAXK-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
LMX331HAXK-T
Maxim Integrated Products
Comparator, 1 Func, 7000uV Offset-Max, 500ns Response Time, CMOS, PDSO5, 2 X 2.10 MM, 1 MM HEIGHT, SC-70, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 500 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.17 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for LMX331HAXK-T
This table gives cross-reference parts and alternative options found for LMX331HAXK-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX331HAXK-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX331HAXK+ | Comparator, 1 Func, 7000uV Offset-Max, 500ns Response Time, CMOS, PDSO5, SC-70, 5 PIN | Maxim Integrated Products | LMX331HAXK-T vs LMX331HAXK+ |
LMX331HAXK+T | Comparator, 1 Func, 7000uV Offset-Max, 600ns Response Time, CMOS, PDSO5, 2.0 X 2.10 MM, 1 MM HEIGHT, ROHS COMPLIANT, SC-70, 5 PIN | Maxim Integrated Products | LMX331HAXK-T vs LMX331HAXK+T |
LMX331HAXK | Comparator, 1 Func, 7000uV Offset-Max, 500ns Response Time, CMOS, PDSO5, SC-70, 5 PIN | Maxim Integrated Products | LMX331HAXK-T vs LMX331HAXK |
LMX331AXK+ | Comparator, 1 Func, 7000uV Offset-Max, 500ns Response Time, CMOS, PDSO5, SC-70, 5 PIN | Maxim Integrated Products | LMX331HAXK-T vs LMX331AXK+ |