Part Details for LMZ10500SEX/NOPB by Texas Instruments
Overview of LMZ10500SEX/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LMZ10500SEX/NOPB
LMZ10500SEX/NOPB CAD Models
LMZ10500SEX/NOPB Part Data Attributes:
|
LMZ10500SEX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ10500SEX/NOPB
Texas Instruments
SWITCHING REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LLP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.6V TO 3.6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDMA-N8 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.65 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.11,25 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.15 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for LMZ10500SEX/NOPB
This table gives cross-reference parts and alternative options found for LMZ10500SEX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ10500SEX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMZ10500SHX | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LMZ10500SEX/NOPB vs LMZ10500SHX |
LMZ10500SHX/NOPB | SWITCHING REGULATOR | Texas Instruments | LMZ10500SEX/NOPB vs LMZ10500SHX/NOPB |
LMZ10500SILT | 5.5V, 0.5A Step-Down DC/DC Power Module in 3mm x 2.6mm Package 8-uSiP -40 to 125 | Texas Instruments | LMZ10500SEX/NOPB vs LMZ10500SILT |
LMZ10500SH/NOPB | SWITCHING REGULATOR | Texas Instruments | LMZ10500SEX/NOPB vs LMZ10500SH/NOPB |
LMZ10500SHE | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LMZ10500SEX/NOPB vs LMZ10500SHE |
LMZ10500SILR | 5.5V, 0.5A Step-Down DC/DC Power Module in 3mm x 2.6mm Package 8-uSiP -40 to 125 | Texas Instruments | LMZ10500SEX/NOPB vs LMZ10500SILR |