Part Details for LMZ10503EXTTZ by Texas Instruments
Overview of LMZ10503EXTTZ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMZ10503EXTTZ
LMZ10503EXTTZ CAD Models
LMZ10503EXTTZ Part Data Attributes
|
LMZ10503EXTTZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ10503EXTTZ
Texas Instruments
IC SWITCHING CONTROLLER, Switching Regulator or Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | SILENT SWITCHER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PSSO-G7 | |
Length | 10.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSO | |
Package Equivalence Code | SMSIP7H,.55,50 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 4.82 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1160 kHz | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 9.85 mm |
Alternate Parts for LMZ10503EXTTZ
This table gives cross-reference parts and alternative options found for LMZ10503EXTTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ10503EXTTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMZ10505TZX-ADJ | 8.7A SWITCHING REGULATOR, 1160kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN | Texas Instruments | LMZ10503EXTTZ vs LMZ10505TZX-ADJ |
LMZ10504TZE-ADJ | IC 6.7 A SWITCHING REGULATOR, 1160 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LMZ10503EXTTZ vs LMZ10504TZE-ADJ |
LMZ10505TZX-ADJ/NOPB | 5.5V, 5A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125 | Texas Instruments | LMZ10503EXTTZ vs LMZ10505TZX-ADJ/NOPB |
LMZ10504TZX-ADJ | IC 6.7 A SWITCHING REGULATOR, 1160 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LMZ10503EXTTZ vs LMZ10504TZX-ADJ |
LMZ10504TZ-ADJ | IC 6.7 A SWITCHING REGULATOR, 1160 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LMZ10503EXTTZ vs LMZ10504TZ-ADJ |
LMZ10504TZX-ADJ/NOPB | IC 6.7 A SWITCHING REGULATOR, 1160 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LMZ10503EXTTZ vs LMZ10504TZX-ADJ/NOPB |
LMZ10504EXTTZX | IC 6.7 A SWITCHING REGULATOR, 1160 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LMZ10503EXTTZ vs LMZ10504EXTTZX |
LMZ10505TZX-ADJ | IC 8.7 A SWITCHING REGULATOR, 1160 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LMZ10503EXTTZ vs LMZ10505TZX-ADJ |
LMZ10505TZE-ADJ | 8.7A SWITCHING REGULATOR, 1160kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN | Texas Instruments | LMZ10503EXTTZ vs LMZ10505TZE-ADJ |
LMZ10503TZ-ADJ | IC 6.7 A SWITCHING REGULATOR, 1160 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LMZ10503EXTTZ vs LMZ10503TZ-ADJ |