-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, PDSO11, SOP-12/11
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y1061
|
Newark | Ac/Dc Converter, Flyback, Esop-11, Input Voltage Ac Min:85V, Input Voltage Ac Max:265V, Ac/Dc Converter Case Style:Esop, No. Of Pins:11Pins, Power Rating:31W, Topology:Flyback, Operating Temperature Min:-40°C, Operating Temperaturerohs Compliant: Yes |Power Integrations LNK6765K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
LNK6765K-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 12ESOP Lead time: 4 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
Chip1Cloud | IC OFFLINE SWITCH FLYBACK 12ESOP | 17000 |
|
RFQ | |
DISTI #
2475361
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6946 / $0.9606 | Buy Now |
DISTI #
2475361
|
Farnell | AC/DC CONVERTER, FLYBACK, ESOP-11 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.4822 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LNK6765K
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK6765K
Power Integrations
Analog Circuit, 1 Func, PDSO11, SOP-12/11
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | HSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |