Part Details for LNK6766V by Power Integrations
Overview of LNK6766V by Power Integrations
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNK6766V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y1065
|
Newark | Ac/Dcconv, Flyback, 26W, -40 To 150Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Edip, No. Of Pins:11Pins, Power Rating Max:26W, Topology:Flyback, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Power Integrations LNK6766V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 649 |
|
$0.7630 / $1.1500 | Buy Now |
DISTI #
596-1750-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 12EDIP Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6125 / $0.9800 | Buy Now |
DISTI #
LNK6766V
|
Avnet Americas | Off Line Switcher 11-Pin EDIP-B - Rail/Tube (Alt: LNK6766V) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6860 / $0.8820 | Buy Now |
DISTI #
869-LNK6766V
|
Mouser Electronics | AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP RoHS: Compliant | 0 |
|
$0.7120 / $1.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 48 Container: Tube | 0Tube |
|
$0.5980 | Buy Now |
DISTI #
LNK6766V
|
Avnet Americas | Off Line Switcher 11-Pin EDIP-B - Rail/Tube (Alt: LNK6766V) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6860 / $0.8820 | Buy Now |
|
Ameya Holding Limited | Min Qty: 48 | 7502 |
|
$1.1520 / $1.2298 | Buy Now |
DISTI #
LNK6766V
|
Avnet Asia | Off Line Switcher 11-Pin EDIP-B (Alt: LNK6766V) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | IC OFF-LINE SWITCH PWM 12DIP | 25100 |
|
RFQ | |
DISTI #
LNK6766V
|
EBV Elektronik | Off Line Switcher 11-Pin EDIP-B (Alt: LNK6766V) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for LNK6766V
LNK6766V CAD Models
LNK6766V Part Data Attributes:
|
LNK6766V
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK6766V
Power Integrations
Analog Circuit, 1 Func, PDIP11, DIP-12/11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | DIP-12/11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |