Part Details for LNW2W392MSEHBN by Nichicon Corporation
Overview of LNW2W392MSEHBN by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LNW2W392MSEHBN
LNW2W392MSEHBN CAD Models
LNW2W392MSEHBN Part Data Attributes
|
LNW2W392MSEHBN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNW2W392MSEHBN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.97 mA | |
Manufacturer Series | NW | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 14400 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | BINDING POST |
Alternate Parts for LNW2W392MSEHBN
This table gives cross-reference parts and alternative options found for LNW2W392MSEHBN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNW2W392MSEHBN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWE450LGSN3900MCE11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED | Chemi-Con | LNW2W392MSEHBN vs RWE450LGSN3900MCE11 |
RWE450LG3900MBE11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN | Chemi-Con | LNW2W392MSEHBN vs RWE450LG3900MBE11 |
LNX2W392MSMGBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED, CAN | Nichicon Corporation | LNW2W392MSEHBN vs LNX2W392MSMGBN |
RWE450LGSN3900ME11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED | Chemi-Con | LNW2W392MSEHBN vs RWE450LGSN3900ME11 |
3GF2WMB398MSB76130 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED | Samwha Electronics | LNW2W392MSEHBN vs 3GF2WMB398MSB76130 |
LNX2W392MSMHBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED, CAN | Nichicon Corporation | LNW2W392MSEHBN vs LNX2W392MSMHBB |
LQR2W392MSMH | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 3900uF, CHASSIS MOUNT | Nichicon Corporation | LNW2W392MSEHBN vs LQR2W392MSMH |
RWL450LGSN3900MCD17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN | Chemi-Con | LNW2W392MSEHBN vs RWL450LGSN3900MCD17 |
RWE450LGSN3900ME11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN | Chemi-Con | LNW2W392MSEHBN vs RWE450LGSN3900ME11C |
LNX2W392MSMHBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED, CAN | Nichicon Corporation | LNW2W392MSEHBN vs LNX2W392MSMHBN |