Part Details for LP2950ACZ-5.0/NOPB by Texas Instruments
Overview of LP2950ACZ-5.0/NOPB by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LP2950ACZ-5.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH2015
|
Newark | Ldo Voltage Regulator, 5.1V, 0.1A, To-92, Msl:Msl 2 - 1 Year, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2950ACZ-5.0/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1600 / $1.5000 | Buy Now |
DISTI #
LP2950ACZ-5.0NS/NOPB-ND
|
DigiKey | IC REG LINEAR 5V 100MA TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4021 In Stock |
|
$0.5145 / $1.2800 | Buy Now |
DISTI #
926-2950ACZ-5.0/NOPB
|
Mouser Electronics | LDO Voltage Regulators +5.0V/100Ma Low Pwr LDO RoHS: Compliant | 15543 |
|
$0.5190 / $1.2800 | Buy Now |
DISTI #
J56:1989_00061429
|
Arrow Electronics | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2330 | Europe - 1618 |
|
$0.4771 / $1.0221 | Buy Now |
DISTI #
V99:2348_07289416
|
Arrow Electronics | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2326 | Americas - 1565 |
|
$0.4926 / $1.2541 | Buy Now |
DISTI #
77774037
|
Verical | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 Bulk RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2326 | Americas - 1565 |
|
$0.4926 / $1.0598 | Buy Now |
|
Bristol Electronics | 114 |
|
RFQ | ||
DISTI #
LP2950ACZ-5.0/NOPB
|
TME | IC: voltage regulator, LDO,fixed, 5V, 0.1A, TO92, THT, bulk, ±0.5% Min Qty: 1 | 6244 |
|
$0.6500 / $1.2200 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, LDO,fixed, 5V, 0.1A, TO92, THT, bulk, ±0.5% | 119260 |
|
RFQ |
Part Details for LP2950ACZ-5.0/NOPB
LP2950ACZ-5.0/NOPB CAD Models
LP2950ACZ-5.0/NOPB Part Data Attributes:
|
LP2950ACZ-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2950ACZ-5.0/NOPB
Texas Instruments
100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | GREEN, PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1989-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.38 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.06 V | |
Output Voltage1-Min | 4.94 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.34 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.5% | |
Width | 4.3 mm |