Part Details for LP2987AIM-5.0/NOPB by Texas Instruments
Overview of LP2987AIM-5.0/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LP2987AIM-5.0/NOPB
LP2987AIM-5.0/NOPB CAD Models
LP2987AIM-5.0/NOPB Part Data Attributes
|
LP2987AIM-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2987AIM-5.0/NOPB
Texas Instruments
5V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.016% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.09 V | |
Output Voltage1-Min | 4.91 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 1.8% | |
Width | 3.9 mm |
Alternate Parts for LP2987AIM-5.0/NOPB
This table gives cross-reference parts and alternative options found for LP2987AIM-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2987AIM-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2987AIMX-5.0/NOPB | 200-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | Texas Instruments | LP2987AIM-5.0/NOPB vs LP2987AIMX-5.0/NOPB |
LP2987IM-5.0 | Micropower, 200 mA Ultra Low-Dropout Voltage Regulator with Programmable Power-On Reset Delay 8-SOIC -40 to 125 | Texas Instruments | LP2987AIM-5.0/NOPB vs LP2987IM-5.0 |
LP2987AIM-5.0 | 5V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8, SO-8 | Texas Instruments | LP2987AIM-5.0/NOPB vs LP2987AIM-5.0 |
LP2987AIMX-5.0/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, SO-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2987AIM-5.0/NOPB vs LP2987AIMX-5.0/NOPB |
LP2987IMX-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, SO-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2987AIM-5.0/NOPB vs LP2987IMX-5.0 |
LP2987IM-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, SO-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2987AIM-5.0/NOPB vs LP2987IM-5.0 |
LP2987IM-5.0/NOPB | 200-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | Texas Instruments | LP2987AIM-5.0/NOPB vs LP2987IM-5.0/NOPB |
LP2987IMX-5.0/NOPB | 200-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | Texas Instruments | LP2987AIM-5.0/NOPB vs LP2987IMX-5.0/NOPB |
LP2987IMX-5.0 | 5V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8, SO-8 | Texas Instruments | LP2987AIM-5.0/NOPB vs LP2987IMX-5.0 |
LP2987AIMX-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, SO-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2987AIM-5.0/NOPB vs LP2987AIMX-5.0 |