Part Details for LP3907SQ-JXQX by Texas Instruments
Overview of LP3907SQ-JXQX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP3907SQ-JXQX
LP3907SQ-JXQX CAD Models
LP3907SQ-JXQX Part Data Attributes:
|
LP3907SQ-JXQX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3907SQ-JXQX
Texas Instruments
1.5A DUAL SWITCHING CONTROLLER, 2100kHz SWITCHING FREQ-MAX, QCC24, 4 X 4 MM, 0.80 MM HEIGHT, LLP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.80 MM HEIGHT, LLP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PFM MODE ALSO AVAILABLE | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2100 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for LP3907SQ-JXQX
This table gives cross-reference parts and alternative options found for LP3907SQ-JXQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3907SQ-JXQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3907SQ-JXQX/NOPB | IC 1.5 A DUAL SWITCHING CONTROLLER, 2100 kHz SWITCHING FREQ-MAX, QCC24, 4 X 4 MM, 0.8 MM HEIGHT, LEAD FREE, LLP-24, Switching Regulator or Controller | National Semiconductor Corporation | LP3907SQ-JXQX vs LP3907SQ-JXQX/NOPB |
LP3907SQ-JXQX/NOPB | LP3907 Dual 1A and 600mA Buck Converters and Dual 300mA LDOs with I2C Interface 24-WQFN -40 to 85 | Texas Instruments | LP3907SQ-JXQX vs LP3907SQ-JXQX/NOPB |