-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LP3907 Dual 1A and 600mA Buck Converters and Dual 300mA LDOs with I<sup>2</sup>C Interface 24-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LP3907SQ-TJXIP/NOPBCT-ND
|
DigiKey | IC REG QUAD BUCK/LNR SYNC 24WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
735 In Stock |
|
$1.3104 / $2.9700 | Buy Now |
DISTI #
926-LP3907SQTJXIPNPB
|
Mouser Electronics | Power Management Specialized - PMIC LP3907 Dual 1A and 600mA Buck Converters and Dual 300mA LDOs with I2C Interface 24-WQFN -40 to 85 RoHS: Compliant | 0 |
|
$1.3100 / $1.4600 | Order Now |
|
Ameya Holding Limited | IC REG QD BUCK/LINEAR SYNC 24LLP | 9189 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP3907SQ-TJXIP/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3907SQ-TJXIP/NOPB
Texas Instruments
LP3907 Dual 1A and 600mA Buck Converters and Dual 300mA LDOs with I<sup>2</sup>C Interface 24-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE, ALSO AVAILABLE VOUT = 3.3V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 3.5 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2100 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LP3907SQ-TJXIP/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3907SQ-TJXIP/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3907SQX-TJXIP/NOPB | IC DUAL SWITCHING CONTROLLER, Switching Regulator or Controller | Texas Instruments | LP3907SQ-TJXIP/NOPB vs LP3907SQX-TJXIP/NOPB |
LP3907SQ-TJXIP | IC DUAL SWITCHING CONTROLLER, Switching Regulator or Controller | Texas Instruments | LP3907SQ-TJXIP/NOPB vs LP3907SQ-TJXIP |
LP3907SQX-TJXIP | IC DUAL SWITCHING CONTROLLER, Switching Regulator or Controller | Texas Instruments | LP3907SQ-TJXIP/NOPB vs LP3907SQX-TJXIP |