Part Details for LP3923TL-VB by Texas Instruments
Overview of LP3923TL-VB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LP3923TL-VB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Cellular Phone Power Management Unit | 9000 |
|
RFQ |
Part Details for LP3923TL-VB
LP3923TL-VB CAD Models
LP3923TL-VB Part Data Attributes:
|
LP3923TL-VB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3923TL-VB
Texas Instruments
1-CHANNEL POWER SUPPLY SUPPORT CKT, PBGA30, 3 X 2.50 MM, MICRO SMD-30
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B30 | |
Length | 2.974 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 2.466 mm |
Alternate Parts for LP3923TL-VB
This table gives cross-reference parts and alternative options found for LP3923TL-VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3923TL-VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3923TL-VB | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBGA30, 3 X 2.50 MM, MICRO SMD-30, Power Management Circuit | National Semiconductor Corporation | LP3923TL-VB vs LP3923TL-VB |
LP3923TLX-VB/NOPB | Cellular Phone Power Management IC (PMIC) 30-DSBGA -40 to 125 | Texas Instruments | LP3923TL-VB vs LP3923TLX-VB/NOPB |