Part Details for LP3981ILD-2.83 by Texas Instruments
Overview of LP3981ILD-2.83 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP3981ILD-2.83
LP3981ILD-2.83 CAD Models
LP3981ILD-2.83 Part Data Attributes:
|
LP3981ILD-2.83
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3981ILD-2.83
Texas Instruments
IC VREG 2.83 V FIXED POSITIVE LDO REGULATOR, 0.2 V DROPOUT, PDSO6, LLP-6, Fixed Positive Single Output LDO Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | WSON-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.2 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-N6 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.9149 V | |
Output Voltage1-Min | 2.7451 V | |
Output Voltage1-Nom | 2.83 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
Alternate Parts for LP3981ILD-2.83
This table gives cross-reference parts and alternative options found for LP3981ILD-2.83. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3981ILD-2.83, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3981ILD-2.83 | Fixed Positive LDO Regulator, 2.83V, 0.2V Dropout, CMOS | National Semiconductor Corporation | LP3981ILD-2.83 vs LP3981ILD-2.83 |
LP3981ILDX-2.83/NOPB | IC VREG 2.83 V FIXED POSITIVE LDO REGULATOR, 0.2 V DROPOUT, DSO6, LLP-6, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3981ILD-2.83 vs LP3981ILDX-2.83/NOPB |
LP3981ILDX-2.83 | 2.83V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, DSO6, LLP-6 | Texas Instruments | LP3981ILD-2.83 vs LP3981ILDX-2.83 |
LP3981ILD-2.83/NOPB | 2.83 V FIXED POSITIVE LDO REGULATOR, 0.2 V DROPOUT, DSO6 | Texas Instruments | LP3981ILD-2.83 vs LP3981ILD-2.83/NOPB |