Part Details for LP80C31BH by Rochester Electronics LLC
Overview of LP80C31BH by Rochester Electronics LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP80C31BH | Rochester Electronics LLC | Microcontroller, 8-Bit, CMOS, PDIP40, PLASTIC, DIP-40 |
Price & Stock for LP80C31BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP80C31BH-ND
|
DigiKey | IC MCU 8BIT Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
184 In Stock |
|
$72.2300 | Buy Now |
DISTI #
LP80C31BH
|
Avnet Americas | - Rail/Tube (Alt: LP80C31BH) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 184 Partner Stock |
|
$55.5556 / $72.9200 | Buy Now |
|
Rochester Electronics | 80C31BH - 8-Bit CMOS Microcontroller, Extended Temp, Burn-in RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 11 |
|
$61.9800 / $72.9200 | Buy Now |
Part Details for LP80C31BH
LP80C31BH CAD Models
LP80C31BH Part Data Attributes
|
LP80C31BH
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LP80C31BH
Rochester Electronics LLC
Microcontroller, 8-Bit, CMOS, PDIP40, PLASTIC, DIP-40
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | PLASTIC, DIP-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | NO | |
Additional Feature | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | |
Address Bus Width | 16 | |
Bit Size | 8 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
Length | 52.26 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for LP80C31BH
This table gives cross-reference parts and alternative options found for LP80C31BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP80C31BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TD80C31BH | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, CDIP40 | AMD | LP80C31BH vs TD80C31BH |
5962-8506401MQA | Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, CDIP40, CERAMIC, DIP-40 | Teledyne e2v | LP80C31BH vs 5962-8506401MQA |
SC80C31BACN40 | IC 8-BIT, 6 MHz, MICROCONTROLLER, PDIP40, Microcontroller | NXP Semiconductors | LP80C31BH vs SC80C31BACN40 |
TP80C31BH | Microcontroller, 8-Bit, CMOS, PDIP40, PLASTIC, DIP-40 | Rochester Electronics LLC | LP80C31BH vs TP80C31BH |
5962-8506401MQX | IC 8-BIT, MROM, 12 MHz, MICROCONTROLLER, CDIP40, CERAMIC, DIP-40, Microcontroller | NXP Semiconductors | LP80C31BH vs 5962-8506401MQX |
8506401QA | Microcontroller, CMOS | Intel Corporation | LP80C31BH vs 8506401QA |
SC80C31BCCN40 | IC 8-BIT, 12 MHz, MICROCONTROLLER, PDIP40, Microcontroller | NXP Semiconductors | LP80C31BH vs SC80C31BCCN40 |
D80C31BH-2 | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | LP80C31BH vs D80C31BH-2 |
80C31BH/BQA | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, CDIP40, CERAMIC, DIP-40 | AMD | LP80C31BH vs 80C31BH/BQA |
P80C31BH | Microcontroller, 8-Bit, CMOS, PDIP40, PLASTIC, DIP-40 | Rochester Electronics LLC | LP80C31BH vs P80C31BH |