Part Details for LP8552TLE by Texas Instruments
Overview of LP8552TLE by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Electronic Manufacturing
Automotive
Price & Stock for LP8552TLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP8552TLE-296-ND
|
DigiKey | LP8552 HIGH-EFFICIENCY LED BACKL Min Qty: 205 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
490 In Stock |
|
$1.4700 | Buy Now |
|
Rochester Electronics | LP8552 High-Efficiency LED Backlight Driver for Notebooks ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 490 |
|
$1.2500 / $1.4800 | Buy Now |
Part Details for LP8552TLE
LP8552TLE CAD Models
LP8552TLE Part Data Attributes
|
LP8552TLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP8552TLE
Texas Instruments
IC LED DISPLAY DRIVER, Display Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SMD-25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PBGA-B25 | |
Length | 2.466 mm | |
Number of Functions | 1 | |
Number of Segments | 12 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max | 22 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 2.466 mm | |
fmax-Min | 0.4 MHz |
Alternate Parts for LP8552TLE
This table gives cross-reference parts and alternative options found for LP8552TLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP8552TLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP8552TLX-E06/NOPB | Six channel high-efficiency LED backlight driver for notebooks with BGA package 25-DSBGA -40 to 85 | Texas Instruments | LP8552TLE vs LP8552TLX-E06/NOPB |
IW3614-02-B3 | LED Driver, | Dialog Semiconductor GmbH | LP8552TLE vs IW3614-02-B3 |
LP8552TLE-E06/NOPB | Six channel high-efficiency LED backlight driver for notebooks with BGA package 25-DSBGA -40 to 85 | Texas Instruments | LP8552TLE vs LP8552TLE-E06/NOPB |
LP8552TLX-E00/NOPB | LED DISPLAY DRIVER | Texas Instruments | LP8552TLE vs LP8552TLX-E00/NOPB |
LP8552TLE-E00/NOPB | LED DISPLAY DRIVER | Texas Instruments | LP8552TLE vs LP8552TLE-E00/NOPB |
LP8552TLX | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | LP8552TLE vs LP8552TLX |
IW3614-02-B3 | LED Driver, 12-Segment, PDSO8 | Renesas Electronics Corporation | LP8552TLE vs IW3614-02-B3 |