Part Details for LP8900TLE-AAEC/NOPB by National Semiconductor Corporation
Overview of LP8900TLE-AAEC/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP8900TLE-AAEC/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LP8900 200-mA Ultra-Low-Noise Dual LDO for RF and Analog Circuits RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.1983 / $0.2333 | Buy Now |
Part Details for LP8900TLE-AAEC/NOPB
LP8900TLE-AAEC/NOPB CAD Models
LP8900TLE-AAEC/NOPB Part Data Attributes
|
LP8900TLE-AAEC/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP8900TLE-AAEC/NOPB
National Semiconductor Corporation
IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PBGA6, 1.50 X 1.10 MM, ROHS COMPLIANT, MICRO, SMD-6, Fixed Positive Multiple Output LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 1.50 X 1.10 MM, ROHS COMPLIANT, MICRO, SMD-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.164 V | |
Dropout Voltage1-Nom | 0.185 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.463 mm | |
Load Regulation-Max | 0.009% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Current2-Max | 0.2 A | |
Output Voltage1-Max | 2.863 V | |
Output Voltage1-Min | 2.737 V | |
Output Voltage1-Nom | 2.8 V | |
Output Voltage2-Max | 1.227 V | |
Output Voltage2-Min | 1.173 V | |
Output Voltage2-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.25% | |
Width | 1.057 mm |
Alternate Parts for LP8900TLE-AAEC/NOPB
This table gives cross-reference parts and alternative options found for LP8900TLE-AAEC/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP8900TLE-AAEC/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP8900TLX-AAEC/NOPB | IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PBGA6, 1.50 X 1.10 MM, ROHS COMPLIANT, MICRO, SMD-6, Fixed Positive Multiple Output LDO Regulator | National Semiconductor Corporation | LP8900TLE-AAEC/NOPB vs LP8900TLX-AAEC/NOPB |
ADP220ACBZ-2812R7 | Dual, 200 mA, Low Noise, High PSRR Voltage Regulator | Analog Devices Inc | LP8900TLE-AAEC/NOPB vs ADP220ACBZ-2812R7 |
LP8900TLE-AAEC | IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PBGA6, 1.50 X 1.10 MM, LEAD FREE, SMD-6, Fixed Positive Multiple Output LDO Regulator | National Semiconductor Corporation | LP8900TLE-AAEC/NOPB vs LP8900TLE-AAEC |
LP8900TLX-AAEC | IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PBGA6, 1.50 X 1.10 MM, LEAD FREE, SMD-6, Fixed Positive Multiple Output LDO Regulator | National Semiconductor Corporation | LP8900TLE-AAEC/NOPB vs LP8900TLX-AAEC |
LP8900TLE-AAEC | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PBGA6, 1.50 X 1.10 MM, LEAD FREE, SMD-6 | Texas Instruments | LP8900TLE-AAEC/NOPB vs LP8900TLE-AAEC |
LP8900TLE-AAEC/NOPB | 200-mA, low-noise, high-accuracy, dual-channel low-dropout voltage regulator with enable 6-DSBGA -40 to 125 | Texas Instruments | LP8900TLE-AAEC/NOPB vs LP8900TLE-AAEC/NOPB |