-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 120 Contact(s), 6 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH1044
|
Newark | .050" Lp Array High-Speed High-Density Low Profile Open-Pin-Field Array, Terminal |Samtec LPAM-20-01.0-L-06-2-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$11.1600 | Buy Now |
DISTI #
LPAM-20-01.0-L-06-2-K-TR-ND
|
DigiKey | CONN ARRAY PLUG 120POS SMD GOLD Min Qty: 325 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.2696 | Buy Now |
DISTI #
LPAM-20-01.0-L-06-
|
Avnet Americas | Mezzanine Connector, Array, Male, 1.27 mm, 6 Rows, 120 Contacts, Surface Mount, Copper Alloy - Tape and Reel (Alt: LPAM-20-01.0-L-06-) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 1 Weeks, 3 Days Container: Reel | 0 |
|
$11.1900 / $15.4300 | Buy Now |
DISTI #
200-LPAM20010L062KTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" LP Array High-Speed High-Density Low Profile Open-Pin-Field Array, Terminal RoHS: Compliant | 320 |
|
$8.6700 / $15.4300 | Buy Now |
|
Onlinecomponents.com | .050" LP Array™ High-Speed High-Density Low Profile Open-Pin-Field Array, Terminal RoHS: Compliant | 0 |
|
$6.9800 / $15.4300 | Buy Now |
DISTI #
000000000003999774
|
Sager | Board to Board & Mezzanine Connectors .050 LP Array High-Speed High-Density Low Profile Open-Pin-Field Array, Terminal Min Qty: 1 | 0 |
|
$10.3500 / $15.4300 | Buy Now |
|
Master Electronics | .050" LP Array™ High-Speed High-Density Low Profile Open-Pin-Field Array, Terminal RoHS: Compliant | 0 |
|
$6.9800 / $15.4300 | Buy Now |
DISTI #
5cd8fe78cd7c1c4c3852504b
|
Samtec | .050" LP Array™ High-Speed High-Density Low Profile Open-Pin-Field Array, Terminal RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$6.9800 / $15.4300 | Buy Now |
DISTI #
LPAM-20-01.0-L-06-2-K-TR
|
Toby Electronics | LPAM - Samtec 1.27mm High Speed Open Array Header Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 5 Days | 0 |
|
$6.8029 / $16.0143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPAM-20-01.0-L-06-2-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LPAM-20-01.0-L-06-2-K-TR
Samtec Inc
Board Connector, 120 Contact(s), 6 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week, 3 Days | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.422 inch | |
Body Depth | 0.145 inch | |
Body Length | 1.266 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | MIXED | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |
This table gives cross-reference parts and alternative options found for LPAM-20-01.0-L-06-2-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPAM-20-01.0-L-06-2-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPAM-20-01.0-S-06-1-K-FR | Board Stacking Connector, 120 Contact(s), 6 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | LPAM-20-01.0-L-06-2-K-TR vs LPAM-20-01.0-S-06-1-K-FR |