Part Details for LPAM-50-01.0-S-08-1-K-TR by Samtec Inc
Overview of LPAM-50-01.0-S-08-1-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPAM-50-01.0-S-08-1-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-LPAM-50-01.0-S-08-1-K-TR-ND
|
DigiKey | .050" LP ARRAY HIGH-SPEED HIGH-D Min Qty: 300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.7746 | Buy Now |
DISTI #
LPAM-50-01.0-S-08-
|
Avnet Americas | Connector Stacking Header 400 Position 4mm/4.5mm Stack Height 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: LPAM-50-01.0-S-08-) Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$27.1700 / $37.4600 | Buy Now |
DISTI #
200-LPAM50010S081KTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" LP Array High-Speed High-Density Low Profile Open-Pin-Field Array, Terminal RoHS: Compliant | 0 |
|
$25.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.9600 / $37.4600 | Buy Now |
DISTI #
000000000006165586
|
Sager | Board to Board & Mezzanine Connectors .050 LP Array High-Speed High-Density Low Profile Open-Pin-Field Array, Terminal Min Qty: 1 | 0 |
|
$25.1300 / $37.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.9600 / $37.4600 | Buy Now |
DISTI #
5cd8fe67cd7c1c4c38523c7a
|
Samtec | .050" LP Array™ High-Speed High-Density Low Profile Open-Pin-Field Array, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$16.9600 / $37.4600 | Buy Now |
Part Details for LPAM-50-01.0-S-08-1-K-TR
LPAM-50-01.0-S-08-1-K-TR CAD Models
LPAM-50-01.0-S-08-1-K-TR Part Data Attributes
|
LPAM-50-01.0-S-08-1-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LPAM-50-01.0-S-08-1-K-TR
Samtec Inc
Board Connector, 400 Contact(s), 8 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.522 inch | |
Body Depth | 0.145 inch | |
Body Length | 2.766 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | MIXED | |
Contact Style | BLADE PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 400 |
Alternate Parts for LPAM-50-01.0-S-08-1-K-TR
This table gives cross-reference parts and alternative options found for LPAM-50-01.0-S-08-1-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPAM-50-01.0-S-08-1-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPAM-50-01.0-S-08-2-K-FR | Board Stacking Connector, 400 Contact(s), 8 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | LPAM-50-01.0-S-08-1-K-TR vs LPAM-50-01.0-S-08-2-K-FR |
LPAM-50-01.0-L-08-2-K-FR | Board Stacking Connector, 400 Contact(s), 8 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | LPAM-50-01.0-S-08-1-K-TR vs LPAM-50-01.0-L-08-2-K-FR |
LPAM-50-01.0-S-08-1-K-FR | Board Stacking Connector, 400 Contact(s), 8 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | LPAM-50-01.0-S-08-1-K-TR vs LPAM-50-01.0-S-08-1-K-FR |