Part Details for LPD150-024-48-PM-100 by Natel Engineering Company
Overview of LPD150-024-48-PM-100 by Natel Engineering Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPD150-024-48-PM-100
LPD150-024-48-PM-100 CAD Models
LPD150-024-48-PM-100 Part Data Attributes:
|
LPD150-024-48-PM-100
Natel Engineering Company
Buy Now
Datasheet
|
Compare Parts:
LPD150-024-48-PM-100
Natel Engineering Company
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | POWERCUBE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 31.2 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |
Alternate Parts for LPD150-024-48-PM-100
This table gives cross-reference parts and alternative options found for LPD150-024-48-PM-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPD150-024-48-PM-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-LC14-MW-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | LPD150-024-48-PM-100 vs VI-LC14-MW-CC |
VI-MCW4-MWH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | LPD150-024-48-PM-100 vs VI-MCW4-MWH1-CC |
VI-MC14-CW-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | LPD150-024-48-PM-100 vs VI-MC14-CW-CC |
VWS100YL-1H | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | LPD150-024-48-PM-100 vs VWS100YL-1H |
VI-LCW4-CWH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | LPD150-024-48-PM-100 vs VI-LCW4-CWH1 |
VWS100YL-91H | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | LPD150-024-48-PM-100 vs VWS100YL-91H |
VI-MCW4-CW-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | LPD150-024-48-PM-100 vs VI-MCW4-CW-CC |
URF2448QB-100WR3 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, 1/4 BRICK PACKAGE-8 | MORNSUN | LPD150-024-48-PM-100 vs URF2448QB-100WR3 |
VI-LC14-MWH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | LPD150-024-48-PM-100 vs VI-LC14-MWH1-CC |
VWS100YL-93H | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | LPD150-024-48-PM-100 vs VWS100YL-93H |