Part Details for LPR100V128M25X31 by Sang Jing Electronics Co Ltd
Overview of LPR100V128M25X31 by Sang Jing Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPR100V128M25X31
LPR100V128M25X31 CAD Models
LPR100V128M25X31 Part Data Attributes
|
LPR100V128M25X31
Sang Jing Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LPR100V128M25X31
Sang Jing Electronics Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1200uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SANG JING ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM | |
Length | 31 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2200 mA | |
Series | LPR(100V,25) | |
Terminal Pitch | 10 mm |