Part Details for LQH3NPH101MMEL by Murata Manufacturing Co Ltd
Overview of LQH3NPH101MMEL by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LQH3NPH101MMEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2359
|
Newark | Inductor, 100Uh, Shielded, 0.43A Rohs Compliant: Yes |Murata LQH3NPH101MMEL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4680 | Buy Now |
DISTI #
490-LQH3NPH101MMELCT-ND
|
DigiKey | FIXED IND 100UH 430MA 1.908 OHM Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2339 / $0.5100 | Buy Now |
DISTI #
LQH3NPH101MMEL
|
Avnet Americas | Power Inductor (SMD), AEC-Q200, 100 µH, 430 mA, Shielded, 260 mA, LQH3NPH_ME - Tape and Reel (Alt: LQH3NPH101MMEL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1940 / $0.2142 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1680 | Buy Now |
|
Bristol Electronics | 1734 |
|
RFQ | ||
DISTI #
LQH3NPH101MMEL
|
TME | Inductor: wire, SMD, 1212, 100uH, 430mA, 1.908Ω, 3MHz, -40÷105°C Min Qty: 2000 | 0 |
|
$0.1200 | RFQ |
|
Chip 1 Exchange | INSTOCK | 4050 |
|
RFQ | |
DISTI #
LQH3NPH101MMEL
|
Avnet Abacus | Power Inductor (SMD), AEC-Q200, 100 �H, 430 mA, Shielded, 260 mA, LQH3NPH_ME (Alt: LQH3NPH101MMEL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 51 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 30000 |
|
RFQ | ||
|
Chip Stock | 80000 |
|
RFQ |
Part Details for LQH3NPH101MMEL
LQH3NPH101MMEL CAD Models
LQH3NPH101MMEL Part Data Attributes
|
LQH3NPH101MMEL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH3NPH101MMEL
Murata Manufacturing Co Ltd
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1212 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | FERRITE | |
DC Resistance | 1.908 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.43 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |