-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2357
|
Newark | Inductor, 1Uh, Shielded, 3A Rohs Compliant: Yes |Murata LQH3NPH1R0MMEL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4680 | Buy Now |
DISTI #
490-LQH3NPH1R0MMELCT-ND
|
DigiKey | FIXED IND 1UH 3A 25 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2339 / $0.5100 | Buy Now |
DISTI #
LQH3NPH1R0MMEL
|
Avnet Americas | Power Inductor (SMD), AEC-Q200, 1 µH, 3 A, Shielded, 2.35 A, LQH3NPH_ME - Tape and Reel (Alt: LQH3NPH1R0MMEL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1680 | Buy Now |
DISTI #
LQH3NPH1R0MMEL
|
TME | Inductor: wire, SMD, 1212, 1uH, 3000mA, 0.03Ω, 100MHz, -40÷105°C Min Qty: 2000 | 0 |
|
$0.1160 | RFQ |
|
Chip Stock | 6000 |
|
RFQ | ||
|
Chip Stock | 80000 |
|
RFQ | ||
|
Chip-Germany GmbH | RoHS: Compliant Date Code: 22+ Container: Reel | 11242 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH3NPH1R0MMEL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH3NPH1R0MMEL
Murata Manufacturing Co Ltd
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1212 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | FERRITE | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for LQH3NPH1R0MMEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH3NPH1R0MMEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQH3NPN1R0MMEK | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP | Murata Manufacturing Co Ltd | LQH3NPH1R0MMEL vs LQH3NPN1R0MMEK |